- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5216-5.0YMM-TR
Microchip Technology
MIC5216-5.0YMM-TR
LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R
Search Keywords: MIC521650YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5216-5.0YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Load Regulation:0.58361%
-
Junction to Ambient:1608358°C/W
-
Line Regulation:0.058360%/V
-
Family:MIC5216
-
Dimension:3 x 3 x 0.928356mmmm
-
Junction to Case:308359°C/W
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Accuracy:±1 %
Product Guides
+
Frequently Asked Questions
Is MIC5216-5.0YMM-TR RoHS compliant?
Yes, MIC5216-5.0YMM-TR is RoHS compliant.
What is the lead time for MIC5216-5.0YMM-TR?
The standard lead time for MIC5216-5.0YMM-TR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
31 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
625
$4.25
1,250
$2.25
1,875
$1.58
2,500 +
$1.55
Click for Quote
Log in
to unlock special pricing