help desk software
Image is representational - see mfr. specs

MIC5216-5.0YMM

Microchip Technology

LDO Regulator Pos 5V 0.5A 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.5A 8-Pin MSOP Tube
Search Keywords: MIC521650YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5216-5.0YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    3 x 3 x 0.928356mmmm
  • Junction to Case:
    308359°C/W
  • Maximum Dropout Voltage @ Current:
    0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
  • Family:
    MIC5216
  • Junction to Ambient:
    1608358°C/W
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.58361%
  • Function:
    LDO8385
  • Line Regulation:
    0.058360%/V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks can ship 11/5/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.71
300
$1.64
500
$1.62
1,000
$1.54
2,500
$1.52
5,000 +
$1.50
Click for Quote
Log in to unlock special pricing