- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5207-2.5YM5-TR
Microchip Technology
MIC5207-2.5YM5-TR
The MIC5207-2.5YM5-TR is a low-noise, low-dropout (LDO) linear regulator with a fixed 2.5V output and a guaranteed 180 mA outp ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5207-2.5YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:235 °C/W
-
Junction to Case:130 °C/W
-
Accuracy:±3 %
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Function:LDO
-
Line Regulation:0.05 %
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.28@100mA,0.3@150mA V
-
Load Regulation:0.5 %
-
Family:MIC5207