Available Replacements
Alternative Packaging
MIC5200-5.0YM
MIC5200-5.0YM

Microchip Technology

In Stock: 190

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5200-5.0YM-TR

LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
Search Keywords: MIC520050YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5200-5.0YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Junction to Case:
    N/A
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Function:
    LDO
  • Accuracy:
    ±1 %
  • Line Regulation:
    0.1 %
  • Maximum Dropout Voltage @ Current:
    0.35@100mA V
  • Load Regulation:
    0.16 %
  • Junction to Ambient:
    160 °C/W
  • Family:
    MIC5200
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5200-5.0YM-TR RoHS compliant?
Yes, MIC5200-5.0YM-TR is RoHS compliant.
What is the lead time for MIC5200-5.0YM-TR?
The standard lead time for MIC5200-5.0YM-TR is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
625
$1.378
1,250
$0.848
1,875
$0.671
2,500 +
$0.658
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!