- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC5014YN
MIC5014YN
Microchip Technology
Driver 1-OUT High Side/Low Side Non-Inv Automotive 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1-OUT High Side/Low Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords: MIC5014YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5014YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Absolute Propagation Delay Time:N/A
-
Driver Type:High Side,Low Side
-
Bridge Type:N/A
-
Dimension:9.53 x 6.35 x 3.81(Max) mm
-
Driver Configuration:Non-Inverting
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$1.89
100
$1.84
250
$1.76
500
$1.74
1,000
$1.65
2,500
$1.64
5,000
$1.63
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing