- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC49300WR-TR
Available Replacements
Alternative Packaging
Microchip Technology
MIC49300WR-TR
3A - Low Voltage LDO Regulator - Dual Input Voltages - Adjustable - -40°C-125°C - S-PACK-5 Package
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
3A - Low Voltage LDO Regulator - Dual Input Voltages - Adjustable - -40°C-125°C - S-PACK-5 Package
Search Keywords: MIC49300WRTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC49300WR-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
750 |
| Accuracy: | ±1 % |
| Dimension: | 9.52(Max) x 8.13(Max) x 2.03(Max) mm |
Frequently Asked Questions
Is MIC49300WR-TR RoHS compliant?
Yes, MIC49300WR-TR is RoHS compliant.
What is the lead time for MIC49300WR-TR?
The standard lead time for MIC49300WR-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24,750
can ship
MOQ for out of Stock Qty:
188
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
188
$7.83
375
$4.83
563
$3.82
750 +
$3.75
Click for Quote
Log in
to unlock special pricing