help desk software
Image is representational - see mfr. specs

Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP
Search Keywords: MIC4469ZN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4469ZN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Absolute Propagation Delay Time:
    100 ns
  • Driver Configuration:
    Inverting,Non-Inverting
  • Bridge Type:
    H Bridge
  • Driver Type:
    Low Side
  • Dimension:
    19.6(Max) x 5.97(Max) x 4.1(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks can ship 6/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.85
100
$2.77
250
$2.62
500
$2.49
1,000
$2.46
2,500
$2.42
5,000 +
$2.38
Click for Quote
Log in to unlock special pricing