help desk software
Image is representational - see mfr. specs

MIC39151-1.8WT

Microchip Technology

LDO Regulator Pos 1.8V 1.5A 5-Pin(5+Tab) TO-220 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.8V 1.5A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC3915118WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC39151-1.8WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    10.678356mm(Max) x 4.83(Max) x 9.17(Max)mm
  • Load Regulation:
    18361%
  • Junction to Case:
    28359°C/W
  • Junction to Ambient:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.5@1.5A V
  • Line Regulation:
    0.58360%
  • Family:
    MIC39151
  • Accuracy:
    ±1 %
  • Function:
    LDO8385
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
50
$2.04
100
$1.99
250
$1.91
500
$1.88
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500 +
$1.75
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments