- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37501-1.5WR
MIC37501-1.5WR
Microchip Technology
LDO Regulator Pos 1.5V 5A 8-Pin(7+Tab) SPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.5V 5A 8-Pin(7+Tab) SPAK Tube
Search Keywords: MIC3750115WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37501-1.5WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Load Regulation:0.28361%(Typ)
-
Accuracy:±1 %
-
Function:LDO8385
-
Family:MIC37501
-
Junction to Case:28359°C/W
-
Line Regulation:0.58360%
-
Dimension:9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
-
Maximum Dropout Voltage @ Current:0.35@2.5A,0.5@5A V
-
Junction to Ambient:388358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
48
$5.40
96
$5.18
144
$5.12
288
$4.86
528
$4.85
1,008
$4.84
2,544
$4.75
5,040 +
$4.74
Click for Quote
Log in
to unlock special pricing