- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2951-03YN
Microchip Technology
MIC2951-03YN
LDO Regulator Pos 1.24V to 29V5V 0.15A Automotive 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.24V to 29V5V 0.15A Automotive 8-Pin PDIP Tube
Search Keywords: MIC295103YN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2951-03YN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Line Regulation: | 0.2 % |
| Family: | MIC2951 |
| Dimension: | 9.53 x 6.35 x 3.81(Max) mm |
| Load Regulation: | 0.2 % |
| Accuracy: | ±1 % |
| Function: | LDO |
| Junction to Ambient: | 105 °C/W |
| Maximum Dropout Voltage @ Current: | 0.08@100uA,0.3@100mA,0.45@150mA V |
Product Guides
+
Frequently Asked Questions
Is MIC2951-03YN RoHS compliant?
Yes, MIC2951-03YN is RoHS compliant.
What is the lead time for MIC2951-03YN?
The standard lead time for MIC2951-03YN is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 11/25/26
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
50
$0.866
250
$0.795
500
$0.784
1,000
$0.753
2,500
$0.716
5,000
$0.714
7,500
$0.712
10,000 +
$0.707
Click for Quote
Log in
to unlock special pricing