- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29201-3.3WT
MIC29201-3.3WT
Microchip Technology
LDO Regulator Pos 3.3V 0.4A Automotive 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.4A Automotive 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC2920133WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29201-3.3WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Load Regulation:0.168361%
-
Family:MIC29201
-
Junction to Ambient:N/A
-
Junction to Case:38359°C/W
-
Accuracy:±1 %
-
Function:LDO8385
-
Line Regulation:0.18360%
-
Maximum Dropout Voltage @ Current:0.15@1mA,0.6@400mA V
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.17(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.124
50
$2.840
100
$2.830
250
$2.690
500
$2.560
1,000
$2.550
2,500
$2.520
5,000
$2.490
7,500 +
$2.480
Click for Quote
Log in
to unlock special pricing