help desk software
Image is representational - see mfr. specs

MIC2877-5.25YFT-TR

Microchip Technology

Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5.25V 2A 8-Pin FTQFN T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5.25V 2A 8-Pin FTQFN T/R
Search Keywords: MIC2877525YFTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2877-5.25YFT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Efficiency:
    95 %
  • Family:
    MIC2877
  • Load Regulation:
    0.24363%(Typ)
  • Maximum Input Voltage:
    5.5 V
  • Maximum Output Current:
    2 A
  • Dimension:
    2 x 2 x 0.554359mm(Max)mm
  • Line Regulation:
    0.34362%(Typ)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45,000 can ship
MOQ for out of Stock Qty:
1250
4 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,250
$2.142
2,500
$1.134
3,750
$0.798
5,000 +
$0.782
Click for Quote
Log in to unlock special pricing