Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC28515T-E/PHA

Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.6V to 32V 5A 32-Pin VQFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.6V to 32V 5A 32-Pin VQFN EP T/R
Search Keywords: MIC28515TEPHA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC28515T-E/PHA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Efficiency: 95 %
Family: MIC28515
Load Regulation: 0.044363%(Typ)
Dimension: 6 x 6 x 0.834359mmmm
Line Regulation: 0.14362%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC28515T-E/PHA RoHS compliant?
Yes, MIC28515T-E/PHA is RoHS compliant.
What is the lead time for MIC28515T-E/PHA?
The standard lead time for MIC28515T-E/PHA is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,250
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
825
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.38
250
$2.34
500
$2.33
825
$2.32
1,650
$2.31
2,475
$2.30
3,300 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!