- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC28514T-E/PHA
MIC28514T-E/PHA
Microchip Technology
Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.6V to 32V 5A 32-Pin VQFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.6V to 32V 5A 32-Pin VQFN EP T/R
Search Keywords: MIC28514TEPHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC28514T-E/PHA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3300 -
Family:MIC28514
-
Efficiency:95 %
-
Maximum Output Current:5 A
-
Maximum Input Voltage:75 V
-
Line Regulation:0.14362%(Typ)
-
Dimension:6 x 6 x 0.834359mmmm
-
Load Regulation:0.044363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,664
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
825
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$2.37
250
$2.33
500
$2.32
825
$2.31
1,650
$2.30
2,475
$2.29
3,300 +
$2.11
Click for Quote
Log in
to unlock special pricing