- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC28511-1YFL-T5
MIC28511-1YFL-T5
Microchip Technology
Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A Automotive 24-Pin FC-QFN EP T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A Automotive 24-Pin FC-QFN EP T/R
Search Keywords: MIC285111YFLT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC28511-1YFL-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Line Regulation:N/A
-
Dimension:4 x 3 x 0.85(Max) mm
-
Family:MIC28511
-
Maximum Output Current:3 A
-
Maximum Input Voltage:60 V
-
Load Regulation:4 %
-
Efficiency:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.