Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2774H-44YM5-TR

Processor Supervisor 5V 1 Active High 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 5V 1 Active High 5-Pin SOT-23 T/R
Search Keywords: MIC2774H44YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2774H-44YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MIC2774
Dimension: 2.9 x 1.6 x 1.113331mmmm
Chip Enable Signals: No13330
Maximum Operating Supply Voltage: 5.5 V
Manual Reset: Yes13333
Maximum Reset Threshold Voltage: 5.5 V
Battery Backup Switching: No13329
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2774H-44YM5-TR RoHS compliant?
Yes, MIC2774H-44YM5-TR is RoHS compliant.
What is the lead time for MIC2774H-44YM5-TR?
The standard lead time for MIC2774H-44YM5-TR is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$1.170
1,500
$0.720
2,250
$0.570
3,000 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!