Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2250YML-TR

Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 8-Pin DFN EP T/R
Search Keywords: MIC2250YMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2250YML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Efficiency: 90 %
Line Regulation: 0.3(Typ) %
Load Regulation: 0.1(Typ) %
Family: MIC2250
Dimension: 2 x 2 x 0.85(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2250YML-TR RoHS compliant?
Yes, MIC2250YML-TR is RoHS compliant.
What is the lead time for MIC2250YML-TR?
The standard lead time for MIC2250YML-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
500
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.662
1,000
$0.649
2,500
$0.634
5,000
$0.633
10,000
$0.631
15,000
$0.629
25,000 +
$0.628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!