Microchip Technology
MIC2204YML
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.6A 10-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2204YML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Efficiency:95 %
-
Load Regulation:0.24363%(Typ)
-
Maximum Output Current:0.6 A
-
Maximum Input Voltage:5.5 V
-
Dimension:3 x 3 x 0.854359mm(Max)mm
-
Family:MIC2204
-
Line Regulation:0.24362%(Typ)