help desk software
Image is representational - see mfr. specs

Op Amp Quad GP R-R O/P ±8V/16V Automotive 14-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad GP R-R O/P ±8V/16V Automotive 14-Pin SOIC N Tube
Search Keywords: MCP6H04ESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6H04-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Maximum Input Offset Voltage:
    3.5@16V mV
  • Maximum Dual Supply Voltage:
    ±8 V
  • Dimension:
    8.65 x 3.9 x 1.25(Min) mm
  • Maximum Operating Supply Voltage:
    ±8,16 V
  • Family:
    MCP6H04
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Current:
    0.000001(Typ)@16V uA
  • Maximum Input Bias Current:
    0.025@16V@125C uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,208 can ship
Minimum Order:
57
Order Increment:
57
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
57
$1.26
285
$1.19
513
$1.17
1,026
$1.13
2,508
$1.09
5,016
$1.07
7,524 +
$1.05
Click for Quote
Log in to unlock special pricing