help desk software
Image is representational - see mfr. specs

SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R
Search Keywords: MCP6G02TEMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6G02T-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    3 x 3 x 0.8512958mmmm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    4.5@5.5V mV
  • Maximum Input Resistance:
    N/A
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6G02
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks can ship 6/26/26
Backorder
Price (USD)
Qty
Unit Price
625
$1.118
1,250
$0.688
1,875
$0.545
2,500 +
$0.534
Click for Quote
Log in to unlock special pricing