- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6G02-E/SN
MCP6G02-E/SN
Microchip Technology
SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin SOIC N Tube
Search Keywords: MCP6G02ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6G02-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:4.5@5.5V mV
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Maximum Input Resistance:N/A
-
Family:MCP6G02
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.7062
100
$0.6420
300
$0.5890
1,000
$0.5810
2,500
$0.5440
5,000
$0.5430
7,500
$0.5310
10,000
$0.5300
15,000 +
$0.5240
Click for Quote
Log in
to unlock special pricing