help desk software
Image is representational - see mfr. specs

SP Amp DIFF AMP Single R-R O/P 5.5V 16-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SP Amp DIFF AMP Single R-R O/P 5.5V 16-Pin QFN EP Tube
Search Keywords: MCP6D11EMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6D11-E/MG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Dimension:
    3 x 3 x 0.8312958mmmm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Resistance:
    N/A
  • Family:
    MCP6D11
  • Maximum Input Bias Current:
    1.5@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    5@5.5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,668 can ship
Minimum Order Quantity:
120
Order Increment:
120
5 Weeks can ship 5/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
120
$1.53
360
$1.47
600
$1.45
1,080
$1.38
2,520
$1.37
5,040
$1.36
7,560
$1.35
10,080 +
$1.34
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
825