- Home ›
- All Products›
- MCP6491T-E/OTVAO
Microchip Technology
MCP6491T-E/OTVAO
Automotive, Single 2.4V 7.5MHz OP, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Automotive, Single 2.4V 7.5MHz OP, E temp
Search Keywords: MCP6491TEOTVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6491T-E/OTVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is MCP6491T-E/OTVAO RoHS compliant?
Yes, MCP6491T-E/OTVAO is RoHS compliant.
What is the lead time for MCP6491T-E/OTVAO?
The standard lead time for MCP6491T-E/OTVAO is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
750
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
750
$1.196
1,500
$0.736
2,250
$0.583
3,000 +
$0.571
Click for Quote
Log in
to unlock special pricing