- Home ›
- All Products›
- MCP6409T-H/SLVAO
Microchip Technology
MCP6409T-H/SLVAO
Quad 1.8V, 1MHz Op, H temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Quad 1.8V, 1MHz Op, H temp
Search Keywords: MCP6409THSLVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6409T-H/SLVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2600 |
Frequently Asked Questions
Is MCP6409T-H/SLVAO RoHS compliant?
Yes, MCP6409T-H/SLVAO is RoHS compliant.
What is the lead time for MCP6409T-H/SLVAO?
The standard lead time for MCP6409T-H/SLVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,915
can ship
4 Weeks
can ship
12/11/26