- Home ›
- All Products›
- MCP6404T-E/STVAO
Microchip Technology
MCP6404T-E/STVAO
Quad, 1.8V 1MHz, Op, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Quad, 1.8V 1MHz, Op, E temp
Search Keywords: MCP6404TESTVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6404T-E/STVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
Frequently Asked Questions
Is MCP6404T-E/STVAO RoHS compliant?
Yes, MCP6404T-E/STVAO is RoHS compliant.
What is the lead time for MCP6404T-E/STVAO?
The standard lead time for MCP6404T-E/STVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
235,000
can ship
MOQ for out of Stock Qty:
625
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
625
$1.170
1,250
$0.720
1,875
$0.570
2,500 +
$0.559
Click for Quote
Log in
to unlock special pricing