- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP632-E/MF
Microchip Technology
MCP632-E/MF
Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
Search Keywords: MCP632EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP632-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Dimension:3 x 3 x 0.88 mm
Product Guides
+
Frequently Asked Questions
Is MCP632-E/MF RoHS compliant?
Yes, MCP632-E/MF is RoHS compliant.
What is the lead time for MCP632-E/MF?
The standard lead time for MCP632-E/MF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,720
can ship
Minimum Order Quantity:
120
Order Increment:
120
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
120
$1.086
360
$1.027
600
$1.024
1,080
$0.974
2,520
$0.938
5,040
$0.936
7,560
$0.927
10,080 +
$0.925
Click for Quote
Log in
to unlock special pricing