- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6282-E/P
Microchip Technology
MCP6282-E/P
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6282-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:9.27 x 6.35 x 3.3 mm
-
Family:MCP6282
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Voltage:3@5.5V mV
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Manufacturer Type:General Purpose Amplifier