- Home ›
- All Products›
- MCP6281T-E/OTVAO
Microchip Technology
MCP6281T-E/OTVAO
Automotive, Single 2.2V 5MHz OP, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Automotive, Single 2.2V 5MHz OP, E temp
Search Keywords: MCP6281TEOTVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6281T-E/OTVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is MCP6281T-E/OTVAO RoHS compliant?
Yes, MCP6281T-E/OTVAO is RoHS compliant.
What is the lead time for MCP6281T-E/OTVAO?
The standard lead time for MCP6281T-E/OTVAO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33,000
can ship
Minimum Order Quantity:
500
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
500
$0.5205
1,000
$0.5135
3,000
$0.4810
6,000
$0.4798
9,000
$0.4691
12,000
$0.4680
15,000
$0.4634
27,000 +
$0.4578
Click for Quote
Log in
to unlock special pricing