help desk software
Image is representational - see mfr. specs

Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 10-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 10-Pin DFN EP Tube
Search Keywords: MCP625EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP625-E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Maximum Input Offset Current:
    0.00001(Typ)@5.5V uA
  • Dimension:
    3 x 3 x 0.889562mmmm
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Maximum Input Offset Voltage:
    0.2@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manufacturer Type:
    Low Offset Voltage Amplifier9564
  • Family:
    MCP625
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
10
$1.97
120
$1.81
360
$1.74
600
$1.69
1,080
$1.63
2,520
$1.61
5,040 +
$1.58
Click for Quote
Log in to unlock special pricing