- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6231UT-E/OT
Microchip Technology
MCP6231UT-E/OT
Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel
Search Keywords: MCP6231UTEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6231UT-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.3(Max) mm
Product Guides
+
Frequently Asked Questions
Is MCP6231UT-E/OT RoHS compliant?
Yes, MCP6231UT-E/OT is RoHS compliant.
What is the lead time for MCP6231UT-E/OT?
The standard lead time for MCP6231UT-E/OT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Manufacturer Stock:
104,498
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.3062
3,000
$0.3039
6,000
$0.3024
9,000
$0.3016
12,000
$0.3009
15,000
$0.3001
27,000
$0.2994
51,000 +
$0.2986
Click for Quote
Log in
to unlock special pricing