- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6231-E/P
Microchip Technology
MCP6231-E/P
Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead PDIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6231-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Manufacturer Type:General Purpose Amplifier
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Voltage:5@5.5V mV
-
Family:MCP6231
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Operating Supply Voltage:6 V
-
Maximum Dual Supply Voltage:N/R