- Home ›
- All Products›
- MCP6072T-E/SNVAO
Microchip Technology
MCP6072T-E/SNVAO
Dual 1.8V 1.2MHz Op Amp, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dual 1.8V 1.2MHz Op Amp, E temp
Search Keywords: MCP6072TESNVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6072T-E/SNVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
Frequently Asked Questions
Is MCP6072T-E/SNVAO RoHS compliant?
Yes, MCP6072T-E/SNVAO is RoHS compliant.
What is the lead time for MCP6072T-E/SNVAO?
The standard lead time for MCP6072T-E/SNVAO is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,900
can ship
MOQ for out of Stock Qty:
825
30 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
825
$1.794
1,650
$1.104
2,475
$0.874
3,300 +
$0.857
Click for Quote
Log in
to unlock special pricing