- Home ›
- All Products›
- MCP6061T-E/OTVAO
Microchip Technology
MCP6061T-E/OTVAO
Single 1.8V 600kHz Op Amp, E tem
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Single 1.8V 600kHz Op Amp, E tem
Search Keywords: MCP6061TEOTVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6061T-E/OTVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is MCP6061T-E/OTVAO RoHS compliant?
Yes, MCP6061T-E/OTVAO is RoHS compliant.
What is the lead time for MCP6061T-E/OTVAO?
The standard lead time for MCP6061T-E/OTVAO is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
750
$1.300
1,500
$0.800
2,250
$0.633
3,000 +
$0.621
Click for Quote
Log in
to unlock special pricing