- Home ›
- All Products›
- MCP6054T-E/STVAO
Microchip Technology
MCP6054T-E/STVAO
Quad 1.8V 300kHz Op Amp, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Quad 1.8V 300kHz Op Amp, E temp
Search Keywords: MCP6054TESTVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6054T-E/STVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500
Frequently Asked Questions
Is MCP6054T-E/STVAO RoHS compliant?
Yes, MCP6054T-E/STVAO is RoHS compliant.
What is the lead time for MCP6054T-E/STVAO?
The standard lead time for MCP6054T-E/STVAO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
MOQ for out of Stock Qty:
625
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
625
$4.52
1,250
$2.39
1,875
$1.68
2,500 +
$1.65
Click for Quote
Log in
to unlock special pricing