- Home ›
- All Products›
- MCP6022T-I/SNVAO
Microchip Technology
MCP6022T-I/SNVAO
Dual 2.5V 10 MHz OP, I temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dual 2.5V 10 MHz OP, I temp
Search Keywords: MCP6022TISNVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6022T-I/SNVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300
Frequently Asked Questions
Is MCP6022T-I/SNVAO RoHS compliant?
Yes, MCP6022T-I/SNVAO is RoHS compliant.
What is the lead time for MCP6022T-I/SNVAO?
The standard lead time for MCP6022T-I/SNVAO is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,300
can ship
23 Weeks
can ship
3/15/27