- Home ›
- All Products›
- MCP6022T-E/STVAO
Microchip Technology
MCP6022T-E/STVAO
Dual 2.5V 10 MHz OP, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dual 2.5V 10 MHz OP, E temp
Search Keywords: MCP6022TESTVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6022T-E/STVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
Frequently Asked Questions
Is MCP6022T-E/STVAO RoHS compliant?
Yes, MCP6022T-E/STVAO is RoHS compliant.
What is the lead time for MCP6022T-E/STVAO?
The standard lead time for MCP6022T-E/STVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$1.39
500
$1.38
1,000
$1.31
2,500
$1.30
5,000
$1.29
7,500
$1.28
10,000
$1.27
15,000 +
$1.26
Click for Quote
Log in
to unlock special pricing