- Home ›
- All Products›
- MCP6022T-E/SNVAO
Microchip Technology
MCP6022T-E/SNVAO
Dual 2.5V 10 MHz OP, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dual 2.5V 10 MHz OP, E temp
Search Keywords: MCP6022TESNVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6022T-E/SNVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
Frequently Asked Questions
Is MCP6022T-E/SNVAO RoHS compliant?
Yes, MCP6022T-E/SNVAO is RoHS compliant.
What is the lead time for MCP6022T-E/SNVAO?
The standard lead time for MCP6022T-E/SNVAO is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
25 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
250
$1.39
500
$1.38
1,000
$1.31
3,300
$1.30
6,600
$1.29
9,900
$1.28
13,200
$1.27
16,500 +
$1.26
Click for Quote
Log in
to unlock special pricing