- Home ›
- All Products›
- MCP6021T-E/OTVAO
Microchip Technology
MCP6021T-E/OTVAO
Single 2.5V 10 MHz OP, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Single 2.5V 10 MHz OP, E temp
Search Keywords: MCP6021TEOTVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6021T-E/OTVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is MCP6021T-E/OTVAO RoHS compliant?
Yes, MCP6021T-E/OTVAO is RoHS compliant.
What is the lead time for MCP6021T-E/OTVAO?
The standard lead time for MCP6021T-E/OTVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,000
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
750
$2.080
1,500
$1.280
2,250
$1.013
3,000 +
$0.993
Click for Quote
Log in
to unlock special pricing