- Home ›
- All Products›
- MCP601T-E/OTVAO
Microchip Technology
MCP601T-E/OTVAO
Automotive, Single 2.7V 2.8MHz OP, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Automotive, Single 2.7V 2.8MHz OP, E temp
Search Keywords: MCP601TEOTVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP601T-E/OTVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is MCP601T-E/OTVAO RoHS compliant?
Yes, MCP601T-E/OTVAO is RoHS compliant.
What is the lead time for MCP601T-E/OTVAO?
The standard lead time for MCP601T-E/OTVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32,675
can ship
4 Weeks
can ship
12/8/26