Microchip Technology Authorized Distributor

MCP4922-E/STVAO

DAC 2-CH Resistor-String 12-bit Automotive 14-Pin TSSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin TSSOP Tube
Search Keywords: MCP4922ESTVAO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4922-E/STVAO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Number of Outputs per Chip:
    24840
  • Maximum Power Dissipation:
    N/A
  • Minimum Single Supply Voltage:
    2.7 V
  • Output Polarity:
    Unipolar4841
  • Mounting:
    Surface Mount
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Full Scale Error:
    -0.14828%FSR(Typ)
  • Family:
    MCP4922
  • Signal to Noise Ratio:
    N/A
  • Converter Type:
    General Purpose4823
  • Dimension:
    5 x 4.4 x 14824mmmm
  • Digital Supply Support:
    No4826
  • Pin_Count:
    14
  • Architecture:
    Resistor-String4821
  • Output Type:
    Voltage4842
  • Maximum Settling Time:
    4.5(Typ) us
  • Operating Temperature:
    -40 to 125 °C
  • Supplier_Package:
    TSSOP
  • Number of DAC Channels:
    24839
  • Digital Interface Type:
    Serial (3-Wire, SPI, Microwire)4825
  • Conversion Rate:
    N/A
  • Integral Nonlinearity Error:
    ±44829LSB(Typ)
  • Minimum Dual Supply Voltage:
    N/R
  • Supplier Temperature Grade:
    Automotive4851
  • Typical Dual Supply Voltage:
    N/R
  • Packaging:
    Tube
  • Typical Single Supply Voltage:
    3,5 V
  • Resolution:
    124849bit
  • Power Supply Type:
    Single4848
  • Voltage Reference:
    External4855
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4922-E/STVAO RoHS compliant?
Yes, MCP4922-E/STVAO is RoHS compliant.
What is the lead time for MCP4922-E/STVAO?
The standard lead time for MCP4922-E/STVAO is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,160 can ship
4 Weeks can ship 9/16/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!