Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP47FEB02A1-E/ST

DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube
Search Keywords: MCP47FEB02A1EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP47FEB02A1-E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Full Scale Error: 4.54828LSB
Architecture: Resistor-String4821
Converter Type: General Purpose4823
Digital Supply Support: No4826
Dimension: 3 x 4.4 x 14824mmmm
Maximum Dual Supply Voltage: N/R
Family: MCP47FEB02
Integral Nonlinearity Error: ±0.54829LSB
Digital Interface Type: Serial (2-Wire)4825
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP47FEB02A1-E/ST RoHS compliant?
Yes, MCP47FEB02A1-E/ST is RoHS compliant.
What is the lead time for MCP47FEB02A1-E/ST?
The standard lead time for MCP47FEB02A1-E/ST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.701
300
$0.644
1,000
$0.635
2,500
$0.595
5,000
$0.593
7,500
$0.580
10,000
$0.579
15,000 +
$0.573
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!