Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP47CMB21-E/MF

DAC - 1-Channel - 12-bit - 10-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 12-bit - 10-Pin DFN EP - Tube
Search Keywords: MCP47CMB21EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP47CMB21-E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Full Scale Error: 354828LSB
Integral Nonlinearity Error: ±14829LSB
Dimension: 3 x 3 x 0.884824mmmm
Digital Interface Type: Serial (2-Wire, I2C)4825
Digital Supply Support: No4826
Maximum Dual Supply Voltage: N/R
Converter Type: General Purpose4823
Family: MCP47CMB21
Architecture: Resistor-String4821
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP47CMB21-E/MF RoHS compliant?
Yes, MCP47CMB21-E/MF is RoHS compliant.
What is the lead time for MCP47CMB21-E/MF?
The standard lead time for MCP47CMB21-E/MF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,320 can ship
Minimum Order Quantity:
120
Order Increment:
120
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.60
360
$1.54
600
$1.52
1,080
$1.44
2,520
$1.43
5,040
$1.42
7,560
$1.41
10,080 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!