help desk software
Image is representational - see mfr. specs

MCP4351-104E/ML

Microchip Technology

Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords: MCP4351104EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4351-104E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Maximum Supply Current:
    0.55(Typ) mA
  • Memory Type:
    Volatile4720
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    4 x 4 x 0.884713mmmm
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Family:
    MCP4351
  • Maximum Single Supply Voltage:
    5.5 V
  • Digital Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
91
Order Increment:
91
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
91
$1.41
182
$1.36
546
$1.29
1,001
$1.27
2,548
$1.22
5,005
$1.20
7,553 +
$1.19
Click for Quote
Log in to unlock special pricing