Available Replacements
Alternative Packaging
MCP4261T-502E/SL MCP4261T-502E/SL Microchip Technology
MCP4261T-502E/SL

Microchip Technology

In Stock: 2,338

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4261-502E/SL

The MCP4261-502E/SL is a dual, 8-bit, non-volatile digital potentiometer with a 5 kΩ resistance and an SPI-compatible interfac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MCP4261-502E/SL is a dual, 8-bit, non-volatile digital potentiometer with a 5 kΩ resistance and an SPI-compatible interface.
Search Keywords: MCP4261502ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4261-502E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Family: MCP4261
Control Interface: Serial (4-Wire, SPI)
Minimum Single Supply Voltage: 1.8 V
Minimum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Maximum Supply Current: 0.55(Typ) mA
Dimension: 8.65 x 3.9 x 1.25(Min) mm
Maximum Single Supply Voltage: 5.5 V
Memory Type: Non-Volatile
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4261-502E/SL RoHS compliant?
Yes, MCP4261-502E/SL is RoHS compliant.
What is the lead time for MCP4261-502E/SL?
The standard lead time for MCP4261-502E/SL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,083
Can Ship immediately
Manufacturer Stock:
5,187 can ship
Minimum Order Quantity:
57
Order Increment:
57
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.041
285
$0.999
513
$0.992
1,026
$0.968
2,508
$0.952
5,016
$0.949
7,524
$0.946
10,032 +
$0.944
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!