Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4252-104E/UN

Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4252104EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4252-104E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Digital Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.854713mmmm
  • Family:
    MCP4252
  • Memory Type:
    Volatile4720
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.55(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4252-104E/UN RoHS compliant?
Yes, MCP4252-104E/UN is RoHS compliant.
What is the lead time for MCP4252-104E/UN?
The standard lead time for MCP4252-104E/UN is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks can ship 6/21/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.971
300
$0.932
500
$0.919
1,000
$0.883
2,500
$0.840
5,000
$0.837
7,500
$0.829
10,000 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!