- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP40D18T-502E/LT
Microchip Technology
MCP40D18T-502E/LT
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 6-Pin SC-70 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP40D18T-502E/LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Digital Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Control Interface:Serial (2-Wire, I2C)4712
-
Family:MCP40D18
-
Minimum Single Supply Voltage:1.8 V
-
Memory Type:Volatile4720
-
Dimension:2 x 1.25 x 0.94713mmmm
-
Minimum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.045(Typ) mA
-
- Item discontinued