Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4024T-103E/OT

Digital Potentiometer - 10kOhm - 64 Position - Non-Volatile Linear - Automotive - 5-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 64 Position - Non-Volatile Linear - Automotive - 5-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4024T103EOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4024T-103E/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MCP4024
  • Dimension:
    2.9 x 1.6 x 1.34713mm(Max)mm
  • Control Interface:
    Serial (2-Wire)4712
  • Memory Type:
    Non-Volatile4720
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.045(Typ) mA
  • Minimum Single Supply Voltage:
    2.7 V
  • Digital Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4024T-103E/OT RoHS compliant?
Yes, MCP4024T-103E/OT is RoHS compliant.
What is the lead time for MCP4024T-103E/OT?
The standard lead time for MCP4024T-103E/OT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,400 can ship
MOQ for out of Stock Qty:
750
5 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.456
1,500
$0.896
2,250
$0.709
3,000 +
$0.695
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!