- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4012T-202E/CH
Microchip Technology
MCP4012T-202E/CH
Digital Potentiometer - 2.1kOhm - 64 Position - Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 2.1kOhm - 64 Position - Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4012T202ECH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4012T-202E/CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Single Supply Voltage:5.5 V
-
Minimum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.045(Typ) mA
-
Memory Type:Volatile4720
-
Digital Supply Voltage:N/R
-
Dimension:2.9 x 1.6 x 1.154713mmmm
-
Minimum Single Supply Voltage:1.8 V
-
Control Interface:Serial (2-Wire)4712
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP4012
Product Guides
+
Frequently Asked Questions
Is MCP4012T-202E/CH RoHS compliant?
Yes, MCP4012T-202E/CH is RoHS compliant.
What is the lead time for MCP4012T-202E/CH?
The standard lead time for MCP4012T-202E/CH is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
750
$0.9360
1,500
$0.5760
2,250
$0.4560
3,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing