- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3905L-E/SS
Microchip Technology
MCP3905L-E/SS
Energy Metering IC - 16bit - -40° to 125°C - 500:1 Dynamic Range - 1% error - 24-Pin SSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3905L-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
59 -
Conversion Rate:N/A
-
Category:Energy Measurement4265
-
Dimension:8.2 x 5.3 x 1.754267mmmm