- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3304-CI/P
Microchip Technology
MCP3304-CI/P
8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3304-CI/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390030
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Architecture:SAR
-
Digital Interface Type:Serial (SPI)
-
Digital Supply Support:No
-
Converter Type:General Purpose
-
Differential Nonlinearity:±1 LSB
-
Differential Input:Yes